Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXQ622G-0000+
Order Code2909869
Product RangeMAXQ Family MAXQ6xx Series Microcontroller
Technical Datasheet
156 In Stock
Need more?
156 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.630 (CNY34.6119) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.63 (CNY34.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXQ622G-0000+
Order Code2909869
Product RangeMAXQ Family MAXQ6xx Series Microcontroller
Technical Datasheet
Product RangeMAXQ Family MAXQ6xx Series Microcontroller
Device CoreMAXQ20S
Data Bus Width16 bit
Operating Frequency Max12MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's44I/O's
InterfacesI2C, SPI, USART, USB
RAM Memory Size6KB
ADC Channels-
ADC Resolution-
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU SeriesMAXQ622
MCU FamilyMAXQ
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Product Range
MAXQ Family MAXQ6xx Series Microcontroller
Data Bus Width
16 bit
Program Memory Size
128KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, USART, USB
ADC Channels
-
Supply Voltage Min
1.7V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Family
MAXQ
MSL
MSL 3 - 168 hours
Device Core
MAXQ20S
Operating Frequency Max
12MHz
No. of Pins
64Pins
No. of I/O's
44I/O's
RAM Memory Size
6KB
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
70°C
MCU Series
MAXQ622
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035