Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,442.380 (CNY1,629.8894) |
Product Information
Product Overview
MAXREFDES182 is a fully assembled and tested surface-mount printed circuit board (PCB) that demonstrates the integrated power line communication (PLC) and charging system for applications such as true wireless stereo (TWS) headsets. The MAX20355 is host IC in the charging case while the MAX20357 is the client IC in the earbud. The MAXREFDES182 includes the IC evaluation board with integrated I C interface and USB Micro-B cable. MS Windows -based graphical user interface (GUI) software is available for use with the EV kit. MS Windows 7 or newer Windows operating system is required to use the EV kit GUI software. Typical applications include True wireless stereo (TWS) headphones, augmented reality glasses and Wearable devices.
- System solution for charging and data transfer over a single contact
- Insertion/removal detection
- Various PLC commands
- Autonomous charging with headroom control
- Mailbox data transfer
- Moisture detection
Contents
Evaluation board, USB Micro-B cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
-
-
-
MAX20355, MAX20357
Power Line Communication
-
Eval Kit MAX20355, MAX20357
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate