Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.940 (CNY80.1622) |
| 10+ | CNY55.220 (CNY62.3986) |
| 25+ | CNY51.290 (CNY57.9577) |
| 100+ | CNY46.960 (CNY53.0648) |
| 250+ | CNY44.900 (CNY50.737) |
| 500+ | CNY43.660 (CNY49.3358) |
| 1000+ | CNY42.640 (CNY48.1832) |
Product Information
Product Overview
The MX7533JN+ is a CMOS, low cost, 10bit multiplying digital to analogue converter (DAC) in 16 pin DIP package. An advanced silicon gate CMOS process combines 10bit linearity, low power consumption and excellent long term stability. Thin film resistors provide 1.4% untrimmed gain error and less than 0.1% gain change over all temperature operating ranges. The device operates from a single +5V to +15V supply. All digital inputs are compatible with both CMOS and TTL logic levels. The MX7533J is pin and functionally compatible with Analogue Device's AD7533 as well as the AD7520. The basic MX7533J DAC circuit consists of thin film R-2R resistor array with CMOS current switches. It is used in µP controlled calibration circuitry, automatic test equipment, digitally controlled filters, machine and motion control systems, programmable gain amplifiers and programmable power supplies.
- Supply voltage range is 13.5V to 16.5V
- Operating temperature range from 0°C to +70°C
- Supports parallel interface
- 8bit, 9bit and 10bit end point linearity
- Low power consumption of 20mW
- Four quadrant multiplication
- Output current settling time of 600ns at TA = 25°C
- Power supply current of 2mA
- Relative accuracy of ±0.2%FSR and gain error of ±1.4%FSR
- Power supply rejection of 0.005%/%VDD at TA = 25°C
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Parallel
DIP
Bipolar, Unipolar
70°C
-
No SVHC (25-Jun-2025)
-
13.5V to 16.5V
16Pins
0°C
10-Bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate