Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.230 (CNY158.4599) |
| 18+ | CNY107.030 (CNY120.9439) |
| 36+ | CNY102.320 (CNY115.6216) |
| 108+ | CNY96.510 (CNY109.0563) |
| 252+ | CNY93.110 (CNY105.2143) |
| 504+ | CNY90.870 (CNY102.6831) |
Product Information
Product Overview
The MX7545AKN+ is a CMOS 12bit buffered multiplying DAC in 20 pin DIP package. This ADC with internal data latch is improved versions of the industry standard MX7545. It features a 100ns write pulse width which allows interfacing to a wide range of fast 8 and 16bit microprocessors. It is loaded by a single 12bit wide word when chip select and write pin both are low. The chip select and write inputs can be connected low making the input data latches transparent and allowing unbuffered operation of this DAC. The MAX7545 is specified both with 5V and 15V power supply. With 5V digital inputs are TTL and CMOS compatible while high voltage CMOD compatibility is maintained with 15V supply. Typical applications include motion control systems, automatic test equipment, µP controlled systems, programmable gain amplifiers and programmable power supplies.
- Supply voltage range is 4.75V to 5.25V, 14.25V to 15.75V
- Operating temperature range from 0°C to 70°C
- Improved ESD protection and can withstand over 6KV voltage
- Maximum accuracy of ±1/2LSB INL, ±1LSB DNL
- Gain error is ±3LSB
- Fast interface timing
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Parallel
DIP
Parallel
70°C
-
No SVHC (25-Jun-2025)
-
4.75V to 5.25V, 14.25V to 15.75V
20Pins
0°C
12-Bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate