2,500 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.380 (CNY26.4194) |
| 10+ | CNY14.870 (CNY16.8031) |
| 25+ | CNY12.640 (CNY14.2832) |
| 100+ | CNY10.120 (CNY11.4356) |
| 250+ | CNY8.890 (CNY10.0457) |
| 500+ | CNY8.120 (CNY9.1756) |
| 2500+ | CNY7.490 (CNY8.4637) |
Product Information
Product Overview
OP07 is a ultralow offset voltage operational amplifier. The low offset and high open-loop gain make the device particularly useful for high gain instrumentation applications. The wide input voltage range of ±13V minimum combined with a high CMRR of 106dB and high input impedance provide high accuracy in the non inverting circuit configuration. Excellent linearity and gain accuracy can be maintained even at high closed-loop gains. Stability of offsets and gain with time or variations in temperature is excellent. The accuracy and stability of the device, even at high gain, combined with the freedom from external nulling have made the device an industry standard for instrumentation applications. It is widely used in application such as wireless base station control circuits, optical network control circuits, instrumentation, sensors and controls, thermocouples, resistor thermal detectors (RTDs), strain bridges, shunt current measurements, precision filters etc.
- Input offset voltage is 60μV typ at TA = 25°C
- Common-mode rejection ratio is 120dB typ at TA = 25°C
- Long-term VOS stability is 0.4μV/month typ at TA = 25°C
- Input noise voltage is 0.38μV p-p typ at (TA = 25°C, 0.1Hz to 10Hz)
- Wide supply voltage range is ±3V to ±18V
- Slew rate is 0.3V/μs typ at TA = 25°C, power consumption is 80mW at TA = 25°C
- Operating temperature is −40°C to +85°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.3V/µs
NSOIC
General Purpose
60µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
600kHz
6V to 36V, ± 3V to ± 18V
8Pins
-
1.8nA
-40°C
-
MSL 1 - Unlimited
NSOIC
600kHz
0.3V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate