2,500 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.850 (CNY34.8605) |
| 10+ | CNY19.870 (CNY22.4531) |
| 25+ | CNY17.020 (CNY19.2326) |
| 100+ | CNY13.790 (CNY15.5827) |
| 250+ | CNY12.200 (CNY13.786) |
| 500+ | CNY11.220 (CNY12.6786) |
| 2500+ | CNY10.410 (CNY11.7633) |
Product Information
Product Overview
OP177 is a ultraprecision operational amplifier. The combination of outstanding specifications of the device ensures accurate performance in high closed-loop gain applications. This low noise, bipolar input operational amplifier is also a cost effective alternative to chopper-stabilized amplifiers. The device provides chopper-type performance without the usual problems of high noise, low frequency chopper spikes, large physical size, limited common-mode input voltage range, and bulky external storage capacitors.
- Ultralow offset voltage is 60μV max at TA = 25°C
- Outstanding offset voltage drift is 0.4μV/°C max
- Excellent open-loop gain and gain linearity is 12V/μV typical
- CMRR is 115dB min, slew rate is 0.3V/μs typ
- PSRR is 110dB min, input noise voltage is 118nVrms
- Low supply current is 2.0mA max
- Fits industry-standard precision operational amplifier sockets
- Input bias current is +1.2nA
- Power consumption is 50mW typ
- Operating temperature is −40°C to +85°C, package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.3V/µs
NSOIC
General Purpose
20µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
600kHz
± 3V to ± 18V
8Pins
-
1.2nA
-40°C
-
MSL 1 - Unlimited
NSOIC
600kHz
0.3V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate