Product Information
Product Overview
OP227 is a dual-matched precision instrumentation operational amplifier which combines low offset, low noise, and high gain with excellent matching characteristics. Matching characteristics are specified with guaranteed limits on all critical parameters including VOS, VOS drift, IBIAS, and CMRR, which makes this an ideal choice for two and three-op-amp instrumentation amplifier applications. The OP-237 offers DC specifications identical to OP-227 and is decompensated for higher-speed operation at inverting gains greater than 5. Typical applications are low-level signal processing, low-noise audio amplifiers, and strain gauge amplifiers.
- Input offset voltage is 60µV typical (Vs=±15V, TA=25°C)
- Input offset current is 12nA typical (Vs=±15V, TA=25°C)
- Input bias current is ±15nA typical (Vs=±15V, TA=25°C)
- Input noise voltage is 0.06µVp-p typical (0.1Hz to 10Hz, Vs=±15V, TA=25°C)
- Input noise voltage density is 2.8;nV√Hz typical (fO=10Hz, Vs=±15V, TA=25°C)
- Input voltage is ±12.5V typical (Vs=±15V, TA=25°C)
- Common mode rejection ratio is 126dB typical (VCM=±11V, Vs=±15V, TA=25°C)
- Slew rate is 2.8V/µs typical (RL<gt/>=2Kohm, Vs=±15V, TA=25°C)
- Gain bandwidth is 8MHz typical (fo=100KHz, Vs=±15V, TA=25°C)
- Operating temperature range from -25 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
2.8V/µs
DIP
General Purpose
60µV
Through Hole
85°C
-
No SVHC (27-Jun-2024)
-
2 Amplifier
8MHz
8V to 36V, ± 4V to ± 18V
14Pins
-
15nA
-25°C
-
MSL 1 - Unlimited
DIP
8MHz
2.8V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate