250 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.270 (CNY82.7951) |
| 10+ | CNY49.750 (CNY56.2175) |
| 50+ | CNY39.850 (CNY45.0305) |
| 100+ | CNY36.690 (CNY41.4597) |
| 250+ | CNY33.580 (CNY37.9454) |
| 500+ | CNY33.340 (CNY37.6742) |
| 1000+ | CNY33.220 (CNY37.5386) |
Product Information
Product Overview
OP249 is a high speed, precision dual JFET op-amp, similar to the popular single op-amp. It out performs available dual amplifiers by providing superior speed with excellent dc performance. Ultra high open-loop gain (1KV/mV minimum), low offset voltage, and superb gain linearity makes the device the industry’s first true precision, dual high speed amplifier. With a slew rate of 22V/µs typical and a fast settling time of less than 1.2µs maximum to 0.01%, It is an ideal choice for high speed bipolar DAC and ADC applications. The excellent dc performance of the device allows the full accuracy of high resolution CMOS DACs to be realized. It is used in applications such as output amplifier for fast DACs, signal processing, instrumentation amplifiers, fast sample-and-holds, active filters, low distortion audio amplifiers, input buffer for ADCs, servo controllers.
- Offset voltage is 0.4mV typical at (VS = ±15V, TA = 25°C)
- Input bias current is 40pA typical at (VCM = 0V, TA = 25°C)
- Common-mode rejection is 90dB typical at (VCM = ±11V)
- Large signal voltage gain is 1100V/mV typical at (VO = ±10V; RL = 2Kohm)
- Supply current is 5.6mA typical at (no load; VO = 0V)
- Input offset current is 10pA typical at (VS = ±15V, TA = 25°C)
- Gain bandwidth product is 4.7MHz typical at (VS = ±15V, TA = 25°C)
- Power supply rejection ratio is 12µV/V typical at (VS = ±4.5V to ±18V)
- Operating temperature is -40°C to +85°C
- Package style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
22V/µs
DIP
JFET
400µV
Through Hole
85°C
-
DIP
4.7MHz
22V/µs
4.7MHz
± 4.5V to ± 18V
8Pins
-
40pA
-40°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate