Print Page
Image is for illustrative purposes only. Please refer to product description.
470 In Stock
Need more?
470 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.700 (CNY94.581) |
| 10+ | CNY57.230 (CNY64.6699) |
| 50+ | CNY46.090 (CNY52.0817) |
| 100+ | CNY42.540 (CNY48.0702) |
| 250+ | CNY39.860 (CNY45.0418) |
| 500+ | CNY39.070 (CNY44.1491) |
| 1000+ | CNY38.660 (CNY43.6858) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.70 (CNY94.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoOP27EPZ
Order Code4021491
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product8MHz
Slew Rate Typ2.8V/µs
Supply Voltage Range± 4V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage10µV
Input Bias Current10nA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth8MHz
No. of Amplifiers1 Amplifier
Slew Rate2.8V/µs
Product Overview
OP27 is a precision operational amplifier. It features a low noise, en = 3.5nV/√Hz, at 10Hz, a low 1/f noise corner frequency of 2.7Hz, and high gain (1.8 million), allow accurate high-gain amplification of low-level signals. A gain bandwidth product of 8MHz and a 2.8V/µs slew rate provide excellent dynamic accuracy in high speed, data-acquisition systems.
- Input bias current is ±10nA typ at (VS = ±15V, TA = 25°C)
- Average input offset drift is 0.2µV/°C typ at (VS = ±15V, −25°C ≤ TA ≤ 85°C)
- CMRR is 126dB at (VCM of ±11V)
- Input voltage is ±12.3V
- Output stage has good load driving capability
- Power supply rejection ratio is 1µV/V
- Power consumption is 90mW at (VS = ±15V, TA = 25°C)
- Operating temperature range is 0°C to +70°C
- Packaging style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2.8V/µs
IC Case / Package
DIP
Amplifier Type
General Purpose
Input Offset Voltage
10µV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
Amplifier Case Style
DIP
Bandwidth
8MHz
Slew Rate
2.8V/µs
Gain Bandwidth Product
8MHz
Supply Voltage Range
± 4V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
10nA
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001