Print Page
Image is for illustrative purposes only. Please refer to product description.
1,568 In Stock
1,000 more incoming. You can reserve stock now
1568 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.470 (CNY45.7311) |
| 10+ | CNY26.480 (CNY29.9224) |
| 25+ | CNY22.840 (CNY25.8092) |
| 100+ | CNY18.710 (CNY21.1423) |
| 250+ | CNY16.690 (CNY18.8597) |
| 1000+ | CNY15.450 (CNY17.4585) |
| 3000+ | CNY15.150 (CNY17.1195) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY40.47 (CNY45.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoOP27GSZ-REEL7
Order Code4021497
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product8MHz
Slew Rate Typ2.8V/µs
Supply Voltage Range± 4V to ± 18V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage30µV
Input Bias Current15nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth8MHz
No. of Amplifiers1 Amplifier
Slew Rate2.8V/µs
Product Overview
OP27GSZ-REEL7 is a precision operational amplifier. It features a low noise, en = 3.8nV/√Hz, at 10Hz, a low 1/f noise corner frequency of 2.7Hz, and high gain (1.8 million), allow accurate high-gain amplification of low-level signals. A gain bandwidth product of 8MHz and a 2.8V/µs slew rate provide excellent dynamic accuracy in high speed, data-acquisition systems.
- Input bias current is ±15nA typ at (VS = ±15V, TA = 25°C)
- Average input offset drift is 0.4µV/°C typ at (VS = ±15V, -25°C <lt/>= TA <lt/>= 85°C)
- CMRR is 120dB at (VCM of ±11V)
- Input voltage range is ±12.3V
- Output stage has good load driving capability
- Power supply rejection ratio is 2µV/V
- Power consumption is 100mW at (VS = ±15V, TA = 25°C)
- Operating temperature range from -40°C to +85°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2.8V/µs
IC Case / Package
NSOIC
Amplifier Type
General Purpose
Input Offset Voltage
30µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
8MHz
Supply Voltage Range
± 4V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
15nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
NSOIC
Bandwidth
8MHz
Slew Rate
2.8V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001