Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoQBL4208-61-04-013-1K
Order Code4847380
Product RangeQBL4208-x-1k Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,011.660 (CNY2,273.1758) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,011.66 (CNY2,273.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoQBL4208-61-04-013-1K
Order Code4847380
Product RangeQBL4208-x-1k Series
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC24V
Rotational Speed Max4000rpm
Torque Max0.38N-m
Power Rating-
Motor Size42mm
External Length61mm
Product RangeQBL4208-x-1k Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Motor Type
Brushless
Rotational Speed Max
4000rpm
Power Rating
-
External Length
61mm
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VDC
24V
Torque Max
0.38N-m
Motor Size
42mm
Product Range
QBL4208-x-1k Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85011010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001