Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.190 (CNY25.0747) |
| 10+ | CNY14.860 (CNY16.7918) |
Product Information
Product Overview
REF02 is a precision voltage reference. It provide a stable 10.0V, 5V, or 2.5V output with minimal change in response to variations in supply voltage, ambient temperature or load conditions. With an external buffer and a simple resistor network, the TEMP terminal can be used for temperature sensing and approximation. A TRIM terminal is also provided on the device for fine adjustment of the output voltage. It is widely used in application such as precision data systems, high resolution converters, industrial process control systems, precision instruments, military and aerospace applications.
- Output voltage is 5V, temperature coefficient is 20ppm/°C
- Output adjustment range is ±6%
- Initial accuracy is ±50mV, ±1%
- Low noise is 30µV p-p typ
- Input voltage range is 7V to 36V
- Low supply current is 1.0mA typ
- High load-driving capability is 8mA max
- Temperature output function
- Operating temperature is -40°C to +85°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
4.95V
50mV
NSOIC
Surface Mount
-40°C
-
No SVHC (25-Jun-2025)
5V
REF02
5.05V
± 20ppm/°C
8Pins
36V
85°C
MSL 1 - Unlimited
-
SOIC
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate