Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.160 (CNY23.9108) |
| 10+ | CNY13.380 (CNY15.1194) |
| 25+ | CNY11.360 (CNY12.8368) |
| 100+ | CNY9.060 (CNY10.2378) |
| 250+ | CNY7.940 (CNY8.9722) |
| 1000+ | CNY7.250 (CNY8.1925) |
| 3000+ | CNY7.110 (CNY8.0343) |
Product Information
Product Overview
SSM2211 is a high performance audio amplifier. It delivers 1W rms of low distortion audio power into a bridge connected 8 ohm speaker load (or 1.5W rms into a 4 ohm load). This device operates over a wide temperature range and is specified for single-supply voltages between 2.7V and 5.5V. When operating from batteries, it continues to operate down to 1.75V. This makes the device the best choice for unregulated applications, such as toys and games. The low differential dc output voltage results in negligible losses in the speaker winding and makes high value dc blocking capacitors unnecessary. The battery life is extended by using shutdown mode, which typically reduces quiescent current drain to 100nA. It is widely used in application such as portable computers, personal wireless communicators, hands-free telephones, speaker phones, intercoms, musical toys and talking games etc.
- Wide bandwidth is 4MHz typical
- Highly stable phase margin is <gt/>80°
- Total Harmonic Distortion is 0.2% typical at (P = 1W into 8 ohm, f = 1KHz)
- Excellent power supply rejection
- Supply current is 9.5mA typical at (VOUTA = VOUTB = 2.5V, −40°C ≤ TA ≤ +85°C)
- Operating temperature is -40°C to +85°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1.5W x 1 @ 4Ohm
1Channels
NSOIC
0.1ohm
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
D
1 Channel
D
2.7V to 5.5V
8Pins
1 x Mono BTL
-40°C
-
MSL 1 - Unlimited
NSOIC
-
1.5W
Technical Docs (1)
Alternatives for SSM2211SZ-REEL7
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate