Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
520 more incoming. You can reserve stock now
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.740 (CNY121.7462) |
| 10+ | CNY85.170 (CNY96.2421) |
| 25+ | CNY79.510 (CNY89.8463) |
| 100+ | CNY73.310 (CNY82.8403) |
| 260+ | CNY70.240 (CNY79.3712) |
| 520+ | CNY68.470 (CNY77.3711) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.74 (CNY121.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMC9660ATB+
Order Code4627492
Technical Datasheet
No. of Channels4Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins64Pins
IC Case / PackageTQFN-EP
IC MountingSurface Mount
Input TypeLogic
Source Current1A
Sink Current2A
Supply Voltage Min7.5V
Supply Voltage Max70V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay0.5µs
Output Delay0.5µs
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
4Channels
Driver Configuration
High Side and Low Side
No. of Pins
64Pins
IC Mounting
Surface Mount
Source Current
1A
Supply Voltage Min
7.5V
Operating Temperature Min
-40°C
Input Delay
0.5µs
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
IC Case / Package
TQFN-EP
Input Type
Logic
Sink Current
2A
Supply Voltage Max
70V
Operating Temperature Max
125°C
Output Delay
0.5µs
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001