Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoTMCM-1240-TMCL
Order Code4847317
Product RangeTMCM Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,110.880 (CNY2,385.2944) |
| 10+ | CNY2,068.670 (CNY2,337.5971) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,110.88 (CNY2,385.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMCM-1240-TMCL
Order Code4847317
Product RangeTMCM Series
Technical Datasheet
Control / Drive Type1-Axis Controller / Driver Module
No. of PhasesTwo Phase
Output Current Max2A
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Product RangeTMCM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Control / Drive Type
1-Axis Controller / Driver Module
Output Current Max
2A
Supply Voltage Max
30VDC
SVHC
No SVHC (04-Feb-2026)
No. of Phases
Two Phase
Supply Voltage Min
10VDC
Product Range
TMCM Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001