register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,046.780 (CNY1,182.8614) |
Product Information
Product Overview
TMCM-1290-EVAL evaluates the TMCM-1290 as a standalone board with TMCL-IDE evaluation capabilities. It uses the standard schematic and offers several options to test different modes of operation. The TMCM-1290 is a module for two-phase bipolar stepper motors up to 2.1ARMS (3APEAK). It can be configured through an SPI/RS485/UART interface option. Applications includes broad market, system integrators, lab automation, textile, packaging, life sciences, semiconductor handling, pumps and motor drives, multi-axis applications.
- 2-phase stepper motor up to 2.1ARMS coil current (3APEAK)
- Supply voltage range from 12V to 31VDC
- SPI, RS485, and UART (optional) interface
- TMCL™ and Modbus protocol stack
- Integrated stepper motor driver
- Integrated 8-point motion controller
- Encoder interface and reference switch input
- StealthChop2, CoolStep, StallGuard2, SpreadCycle support
- Analog and digital IO
- Size is 85mm x 55mm
Notes
Do not connect/disconnect motor while power is connected.
Technical Specifications
2-Phase Stepper Motor Controller/Driver
Power Management - Motor Control
Evaluation Board TMCM-1290
No SVHC (07-Jul-2017)
Analog Devices
TMCM-1290
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate