register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,045.470 (CNY1,181.3811) |
Product Information
Product Overview
TMCM-1690-CAN-EVAL evaluates the TMCM-1690 as a standalone board with TMCL-IDE evaluation capabilities. It uses the standard schematic and offers several options to test different modes of operation. The TMCM-1690 is a module for three-phase brushless DC motors and single-phase DC motors up to 10ARMS (14APEAK). It can be configured via a CAN/UART interface option. Applications includes robotics, laboratory automation, manufacturing, factory automation, servo drives, motorized tables and chairs, industrial BLDC and DC motor drives.
- 3-phase BLDC motor and 1-phase DC motor up to 10ARMS coil current (14APEAK)
- Supply voltage range from 16V to 50V DC
- FOC servo controller gate driver module (up to 120KHz PWM frequency)
- Supports UART (RS232/RS485-ready), CAN, and EtherCAT™ interface
- TMCL™ and CANOpen protocol stack
- Supports incremental encoders (ABN), digital HALL sensors, absolute SPI encoders
- Reference switch inputs
Notes
Do not connect/disconnect motor while power is connected.
Technical Specifications
FOC Servo Controller Gate Driver Module
Power Management - Motor Control
Evaluation Board TMCM-1690
No SVHC (07-Jul-2017)
Analog Devices
TMCM-1690
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate