Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1300G3
Order Code3453686
Product RangePP75 Powerpole
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY36.160 (CNY40.8608) |
10+ | CNY34.400 (CNY38.872) |
20+ | CNY33.520 (CNY37.8776) |
50+ | CNY31.470 (CNY35.5611) |
100+ | CNY28.120 (CNY31.7756) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.16 (CNY40.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1300G3
Order Code3453686
Product RangePP75 Powerpole
Technical Datasheet
Product RangePP75 Powerpole
Pitch Spacing-
Product Overview
The 1300G3 is a red Connector Housing is suitable for use with PP75 Powerpole® connectors. It is modular and genderless. Coloured housing provides visual identification of proper mating connector.
- 75A contact
- 6AWG (13.3mm²) Wire
Applications
Industrial
Technical Specifications
Product Range
PP75 Powerpole
Pitch Spacing
-
Gender
Plug
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011113