Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No5916G7-BK
Order Code4527513
Product RangePP75 Powerpole Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.760 (CNY23.4588) |
| 10+ | CNY17.610 (CNY19.8993) |
| 100+ | CNY14.920 (CNY16.8596) |
| 250+ | CNY14.000 (CNY15.820) |
| 500+ | CNY13.310 (CNY15.0403) |
| 1000+ | CNY12.610 (CNY14.2493) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.76 (CNY23.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No5916G7-BK
Order Code4527513
Product RangePP75 Powerpole Series
Technical Datasheet
Product RangePP75 Powerpole Series
GenderHermaphroditic
No. of Positions1Ways
Pitch Spacing-
For Use WithPP75 Powerpole Wire Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
PP75 Powerpole Series
No. of Positions
1Ways
For Use With
PP75 Powerpole Wire Contacts
Gender
Hermaphroditic
Pitch Spacing
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 5916G7-BK
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804