Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6331G5
Order Code2673271
Product RangeSB50
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6331G5
Order Code2673271
Product RangeSB50
Technical Datasheet
Product RangeSB50
No. of Contacts2Contacts
GenderHermaphroditic
Pitch Spacing-
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 6331G5 is a 2-position blue Cable Mount Connector with silver plated copper alloy contact. This SB50 series plug supports crimp termination.
- Accepts 6AWG wire
Applications
Power Management
Technical Specifications
Product Range
SB50
Gender
Hermaphroditic
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
No. of Contacts
2Contacts
Pitch Spacing
-
No. of Rows
1 Row
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659