Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No992-BK
Order Code4338123
Product RangeSB50 Series
Your Part Number
Technical Datasheet
9,926 In Stock
Need more?
2 Delivery in 3-4 Business Days(SG stock)
9924 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.860 (CNY25.8318) |
| 10+ | CNY18.370 (CNY20.7581) |
| 100+ | CNY16.700 (CNY18.871) |
| 250+ | CNY15.750 (CNY17.7975) |
| 500+ | CNY14.860 (CNY16.7918) |
| 1000+ | CNY14.150 (CNY15.9895) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.86 (CNY25.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No992-BK
Order Code4338123
Product RangeSB50 Series
Technical Datasheet
Product RangeSB50 Series
GenderHermaphroditic
No. of Positions2Ways
Pitch Spacing-
For Use WithSB50 Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SB50 Series
No. of Positions
2Ways
For Use With
SB50 Connectors
Gender
Hermaphroditic
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 992-BK
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948