Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1001-0011-UK
Order Code2352804
Product RangeAnsmann Powerline 4
Also Known AsGTIN UPC EAN: 4013674021086
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY309.550 (CNY349.7915) |
| 5+ | CNY294.880 (CNY333.2144) |
| 10+ | CNY283.960 (CNY320.8748) |
| 20+ | CNY268.900 (CNY303.857) |
Price for:Each
Minimum: 1
Multiple: 1
CNY309.55 (CNY349.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0011-UK
Order Code2352804
Product RangeAnsmann Powerline 4
Also Known AsGTIN UPC EAN: 4013674021086
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedNiCd, NiMH
Supply Voltage12VDC
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product RangeAnsmann Powerline 4
Plug TypeEU, UK
SVHCNo SVHC (21-Jan-2025)
Alternatives for 1001-0011-UK
1 Product Found
Product Overview
Charge 1 to 4 AA or AAA NiMH/NiCd batteries, with USB charging socket for mobile devices.
- Individual charge control of each cell
- Clear LCD display for battery information
- Trickle charging with auto cut-off function
- Reverse polarity and overcharging protection
- Input Voltage: 100-240VAC 50/60Hz for worldwide use
- Output Voltage: 4x 1.4V
- USB Output Voltage: 5V, 1A
- Charging Current: 4x 450mA ±10%
- Dimensions (HxWxD): 27x65x105mm
- Weight: 0.330kg
Applications
Power Management, Communications & Networking
Contents
Contents: Charger with EU/UK plugs
Notes
Note: USB Socket can not be used whilst charging batteries. Batteries shown for illustration purposes only, not supplied
Technical Specifications
Battery Charger Type
Plug In
Supply Voltage
12VDC
Battery IEC Code
-
Product Range
Ansmann Powerline 4
SVHC
No SVHC (21-Jan-2025)
Battery Technologies Supported
NiCd, NiMH
Battery Size Code
-
Battery NEDA Code
-
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33