Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5311143
Order Code3286000
Product RangeAPS 2250H Series
Also Known AsAPS2250H EU
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY275.790 (CNY311.6427) |
| 5+ | CNY270.280 (CNY305.4164) |
| 10+ | CNY264.770 (CNY299.1901) |
| 50+ | CNY263.080 (CNY297.2804) |
| 100+ | CNY247.320 (CNY279.4716) |
Price for:Each
Minimum: 1
Multiple: 1
CNY275.79 (CNY311.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No5311143
Order Code3286000
Product RangeAPS 2250H Series
Also Known AsAPS2250H EU
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max27W
Output Voltage - Output 112VDC
Output Current - Output 12.25A
Output Voltage - Output 215VDC
Output Current - Output 21.8A
Output ConnectorVarious
Output Voltage - Output 318VDC
Output Current - Output 31.5A
Power Supply Output TypeAdjustable
Input Voltage VAC90V AC to 264V AC
Product RangeAPS 2250H Series
Plug TypeEU
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5311143-UK / APS2250H is a Universal Power Supply with different output connectors which can be connected to the output cable with the desired polarity.
- Regulated output voltage
- Short-circuit protection
- Output Voltages: 12V, 15V, 18V, 19V, 20V, 22V, 24V
- Output current: 2.25A (12V), 1.8A (15V), 1.5A (18V), 1.4A (19V), 1.35A (20V), 1.2A (22V), 1A (24V)
- Hollow plug connectors: 0.75x2.35x10mm, 1.35x3.5x10mm, 1.7x4x10mm, 2.1x5x12mm, 2.5x5.5x12mm
- Jack plug connectors: 2.5x12mm, 3.5x15mm
Contents
APS2250H, EU mains lead, Selection of 7 output connectors, Key for rotary switch.
Technical Specifications
Power Supply Applications
-
Output Power Max
27W
Output Current - Output 1
2.25A
Output Current - Output 2
1.8A
Output Voltage - Output 3
18VDC
Power Supply Output Type
Adjustable
Product Range
APS 2250H Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
15VDC
Output Connector
Various
Output Current - Output 3
1.5A
Input Voltage VAC
90V AC to 264V AC
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.392