Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY291.230 (CNY329.0899) |
| 5+ | CNY285.960 (CNY323.1348) |
| 10+ | CNY274.080 (CNY309.7104) |
| 20+ | CNY268.600 (CNY303.518) |
Price for:Each
Minimum: 1
Multiple: 1
CNY291.23 (CNY329.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoA1PCA1Y1220J303
Order Code1857067
Product RangeA1 Series
Technical Datasheet
Product RangeA1 Series
Panel Cutout Diameter22mm
Contact ConfigurationSPDT
Pushbutton Actuator StyleFlush
Actuator / Cap ColourNatural
Contact Current AC Max6A
Contact Voltage VAC250V
Contact Current DC Max6A
Contact Voltage VDC12V
IP RatingIP40, IP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourAmber
Panel Cutout (H x W)-
Product Overview
The A1PCA1Y1220J303 is an illuminated momentary flush-mount Pushbutton Switch with gold-plated silver contacts. It is made of round anodized aluminium bezel with PBT operator and 12VDC amber LED.
- Panel sealed to IP65
- Push on tab terminals
- -20 to 55°C Operating temperature range
- Solder/quick connect 2.8mm terminals
Applications
Industrial
Technical Specifications
Product Range
A1 Series
Contact Configuration
SPDT
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
12V
Switch Mounting
Panel Mount
Illumination Colour
Amber
Panel Cutout Diameter
22mm
Pushbutton Actuator Style
Flush
Contact Current AC Max
6A
Contact Current DC Max
6A
IP Rating
IP40, IP65
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02