Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoP36103
Order Code1082472
Product RangeP36 Series
Your Part Number
Technical Datasheet
59 In Stock
Need more?
59 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.640 (CNY58.3532) |
| 5+ | CNY47.610 (CNY53.7993) |
| 10+ | CNY43.580 (CNY49.2454) |
| 20+ | CNY39.850 (CNY45.0305) |
| 50+ | CNY36.110 (CNY40.8043) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.64 (CNY58.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoP36103
Order Code1082472
Product RangeP36 Series
Technical Datasheet
Product RangeP36 Series
Switch MountingThrough Hole
No. of Switch Positions16 Position
Switching Voltage24VDC
Output CodeHexadecimal
Switching Current400mA
Switch ConstructionSealed
Actuator LevelRaised
Product Overview
The P36 series ultra-compact size low-profile Rotary Code Switch with 10 and 16 positions available in thru-hole or surface mount terminations. It has 3.65mm height completely sealed for process compatibility.
- UL94V-0 Flammability rating
- 3 Actuator types
- Save board space
- Highly reliable
- Solder and flux sealed, washable
- 3 + 3 Terminal layout
- Completely sealed for process compatibility
- Precision designed detent action
- High reliability and long life
- Clockwise or counter-clockwise settable
- Solder coated terminals
Applications
Computers & Computer Peripherals, Communications & Networking, Test & Measurement, Sensing & Instrumentation, Security, Industrial
Technical Specifications
Product Range
P36 Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
Sealed
Switch Mounting
Through Hole
Switching Voltage
24VDC
Switching Current
400mA
Actuator Level
Raised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000431