Print Page
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.600 (CNY170.178) |
| 5+ | CNY140.790 (CNY159.0927) |
| 10+ | CNY130.980 (CNY148.0074) |
| 20+ | CNY117.580 (CNY132.8654) |
| 50+ | CNY104.170 (CNY117.7121) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.60 (CNY170.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
LED Colour
Blue
Mounting Hole Dia
14mm
Luminous Intensity
540mcd
Product Range
Q14
Operating Voltage
3.3V
Forward Current If
20mA
IP / NEMA Rating
IP67
Technical Docs (1)
Legislation and Environmental
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate