Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
Product Information
ManufacturerAPEM
Manufacturer Part NoQ14P1CXXHG24E
Order Code2580693
Technical Datasheet
Accessory TypeBezel
Protective Boot TypeOpen Bezel
Protective Boot MaterialPolycarbonate
For Use With1455D Size Enclosures
External Height - Metric-
External Width - Metric-
External Depth - Metric-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Bezel
Protective Boot Material
Polycarbonate
External Height - Metric
-
External Depth - Metric
-
SVHC
No SVHC (25-Jun-2025)
Protective Boot Type
Open Bezel
For Use With
1455D Size Enclosures
External Width - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618