Print Page
Product Information
ManufacturerAPEM
Manufacturer Part NoQ14P1CXXHG24E
Order Code2580698
Product Range1457
Technical Datasheet
Plate TypeEnd Plate
Panel TypeEnd Panel
Panel MaterialAluminum
Plate MaterialAluminium
For Use With1457L1202E, 1457L1202EBK, 1457L1602E & 1457L1602EBK EMI/RFI Protection Enclosures
External Height - Metric-
External Width - Metric-
External Height - Imperial-
External Width - Imperial-
Product Range1457
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Plate Type
End Plate
Panel Material
Aluminum
For Use With
1457L1202E, 1457L1202EBK, 1457L1602E & 1457L1602EBK EMI/RFI Protection Enclosures
External Width - Metric
-
External Width - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Panel Type
End Panel
Plate Material
Aluminium
External Height - Metric
-
External Height - Imperial
-
Product Range
1457
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618