Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPSA
Manufacturer Part No2037 WS
Order Code1187190
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAPSA
Manufacturer Part No2037 WS
Order Code1187190
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector TypeSchuko
Current Rating16A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Connector Type
Schuko
Connector Colour
White
Voltage Rating VAC
250V
SVHC
No SVHC (15-Jan-2018)
Current Rating
16A
Connector Body Material
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033