Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOL
Manufacturer Part NoAP821 4R7 J 100PPM
Order Code2530932
Product RangeAP821 Series
Technical Datasheet
661 In Stock
Need more?
661 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.520 (CNY55.9576) |
| 3+ | CNY47.030 (CNY53.1439) |
| 5+ | CNY44.550 (CNY50.3415) |
| 10+ | CNY42.070 (CNY47.5391) |
| 20+ | CNY37.850 (CNY42.7705) |
| 50+ | CNY33.580 (CNY37.9454) |
| 250+ | CNY24.890 (CNY28.1257) |
| 500+ | CNY22.750 (CNY25.7075) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.52 (CNY55.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOL
Manufacturer Part NoAP821 4R7 J 100PPM
Order Code2530932
Product RangeAP821 Series
Technical Datasheet
Resistance4.7ohm
Product RangeAP821 Series
Power Rating20W
Resistance Tolerance± 5%
Resistor Case / PackageTO-220
Voltage Rating350V
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10.67mm
Product Width3.44mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AP821 4R7 J 100PPM is a AP821 20Watts TO-220 high power resistor. A high power TO-220 style resistor package designed for high frequency emitter circuits in switching power supplies. Also used in voltage regulation and low energy pulse loading.
- 20Watts at 25˚C case temperature on heat sink
- Moulded case for protection and easy to mount
- Non-inductive design
- Electrically isolated case
Technical Specifications
Resistance
4.7ohm
Power Rating
20W
Resistor Case / Package
TO-220
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
10.67mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
AP821 Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
± 100ppm/°C
Product Diameter
-
Product Width
3.44mm
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363