Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMP0045/1D1GN012S
Order Code2983141
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY255.430 (CNY288.6359) |
Price for:Each
Minimum: 1
Multiple: 1
CNY255.43 (CNY288.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMP0045/1D1GN012S
Order Code2983141
Technical Datasheet
Pushbutton Actuator StyleRound Flush
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout (H x W)-
Technical Specifications
Pushbutton Actuator Style
Round Flush
Contact Current DC Max
-
Panel Cutout (H x W)
-
Contact Voltage VAC
250V
Contact Voltage VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014316