Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0276AAMAA
Order Code9630880
Your Part Number
Technical Datasheet
147 In Stock
Need more?
147 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.850 (CNY56.3305) |
| 5+ | CNY47.300 (CNY53.449) |
| 10+ | CNY44.410 (CNY50.1833) |
| 20+ | CNY43.800 (CNY49.494) |
| 50+ | CNY42.820 (CNY48.3866) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.85 (CNY56.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0276AAMAA
Order Code9630880
Technical Datasheet
LED ColourRed
Operating Voltage230VAC
Mounting Hole Dia9.5mm
Forward Current If3mA
Luminous Intensity-
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C0276AAMAA is a red panel-mount LED Indicator with long terminal barrier.
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Red
Mounting Hole Dia
9.5mm
Luminous Intensity
-
Product Range
-
Operating Voltage
230VAC
Forward Current If
3mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004