Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1700H
Order Code2148009
Product Range1700 Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.560 (CNY67.3028) |
| 5+ | CNY57.280 (CNY64.7264) |
| 10+ | CNY54.430 (CNY61.5059) |
| 20+ | CNY51.810 (CNY58.5453) |
| 50+ | CNY49.600 (CNY56.048) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.56 (CNY67.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1700H
Order Code2148009
Product Range1700 Series
Technical Datasheet
Product Range1700 Series
Switch MountingPanel Mount
Contact Voltage AC Nom250V
Contact Voltage DC Nom28V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1700 Series
Contact Voltage AC Nom
250V
SVHC
No SVHC (25-Jun-2025)
Switch Mounting
Panel Mount
Contact Voltage DC Nom
28V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085