Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMPI005R28LAGN12
Order Code3494235
Product RangeMPI005 Series
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY273.090 (CNY308.5917) |
Price for:Each
Minimum: 1
Multiple: 1
CNY273.09 (CNY308.59 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMPI005R28LAGN12
Order Code3494235
Product RangeMPI005 Series
Technical Datasheet
Product RangeMPI005 Series
Panel Cutout Diameter19mm
Contact ConfigurationSPDT
Actuator / Cap Colour-
Contact Current AC Max5A
Contact Voltage VAC125V
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Illumination ColourGreen
Panel Cutout (H x W)-
Technical Specifications
Product Range
MPI005 Series
Contact Configuration
SPDT
Contact Current AC Max
5A
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Panel Cutout Diameter
19mm
Actuator / Cap Colour
-
Contact Voltage VAC
125V
IP Rating
IP65
Illumination Colour
Green
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515