Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,961.500 (CNY2,216.495) |
Product Information
Product Overview
T050000 is a TinkerKit Braccio. It is a fully operational robotic arm, controlled via Arduino. It can be assembled in several ways for multiple tasks such as moving objects. You can also attach a camera or solar panel. There are so many ways in which the Braccio can extend the reach of your devices.
- Maximum operating distance range 80 cm
- 40cm cable length
- Maximum weight at 32cm operating distance: 150g
Contents
Plastic parts x 21, Screws x 63, Flat washer x 16, Hexagon nut x 7, Springs x 2, Servo motors: 2 x SR 311, 4 x SR 431, Arduino compatible shield x 1, Power supply 5V, 4A x 1, Phillips screwdriver x 1, Spiral cable protection wrap x 1.
Notes
Arduino board not included.
Technical Specifications
-
Robotics
-
Plastic Parts, Screws, Flat Washer, Hexagon Nut, Springs, Servo Motors, Arduino Shield, Screwdriver
No SVHC (27-Jun-2024)
-
-
-
Arduino Boards
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate