Print Page
LPT45
AC/DC Open Frame Power Supply (PSU), ITE, 3 Output, 55W @ 30CFM, 40 W, 85V AC to 264V AC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPT45
Order Code1171467
Product RangeLPT40 Series
Technical Datasheet
1,110 In Stock
Need more?
1110 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY408.540 (CNY461.6502) |
5+ | CNY384.870 (CNY434.9031) |
10+ | CNY375.110 (CNY423.8743) |
Price for:Each
Minimum: 1
Multiple: 1
CNY408.54 (CNY461.65 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPT45
Order Code1171467
Product RangeLPT40 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3 Output
Power Rating (Forced Cooling)55W @ 30CFM
Power Rating (Convection Cooling)40W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15VDC
Output Current - Output 14A
Output Voltage - Output 215VDC
Output Current - Output 22A
Output Voltage - Output 3-15VDC
Output Current - Output 3500mA
Output Voltage - Output 4-
Current, Output 4-
Product RangeLPT40 Series
Product Overview
The LPT40 series from Artesyn Embedded Technologies are open frame, triple output AC to DC converters. These AC to DC converters feature remote sense on mains output and built-in EMI filter. The LPT40 series are approved by UL, cUL, NEMKO, CB, CE safety standards.
- Total output power range from 44W to 55W
- Input voltage range from 85VAC to 264VAC and 120VDC to 300VDC
- 3inch x 5inch footprint and less than 1U height
- Overvoltage and overload protection
- Adjustable mains output
- 110KHz switching frequency
- Efficiency is 70% typical at full load (60% for LPT41)
- Operating temperature range 0° to 50°C
- Low output ripple
- Designed to meet IEC 801-2, -3, -4, -5, -6, level 3 standards
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
LPX40 enclosure kit is available for LPT40 series AC to DC converter, sold separately.
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
55W @ 30CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
15VDC
Output Voltage - Output 3
-15VDC
Output Voltage - Output 4
-
Product Range
LPT40 Series
No. of Outputs
3 Output
Power Rating (Convection Cooling)
40W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
4A
Output Current - Output 2
2A
Output Current - Output 3
500mA
Current, Output 4
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285763