Print Page
LCT43-E..
AC/DC Enclosed Power Supply (PSU), ITE, 3 Outputs, 47 W, 5 VDC, 4 A, 12 VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLCT43-E..
Order Code1214840
Product RangeLCT43-E Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLCT43-E..
Order Code1214840
Product RangeLCT43-E Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3Outputs
Output Power Max47W
Output Voltage - Output 15VDC
Output Current - Output 14A
Output Voltage - Output 212VDC
Output Current - Output 21A
Output Voltage - Output 3-12VDC
Output Current - Output 3500mA
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeLCT43-E Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
A new Low Power unit designed to address the needs of networking product manufacturers. With a low profile design that can fit in 1U rack configurations, the new LCT43-E model accepts universal AC input (85 to 264VAC and 120 to 370VDC) and has triple DC outputs of 5V, +12V, and -12V. The unit provides 47W of output power with 12 CFM forced air.
- Universal wide input range
- Fully enclosed with on/off switch
- High efficiency (70% typical)
- Overvoltage protection
- Overload protection
- Inbuilt EMI filter (CISPR 22 Class B)
- AC input IEC 320
- DC output molex connectors
- Approvals CE (LVD), UL recognised, CSA, VDE
Technical Specifications
Power Supply Applications
ITE
Output Power Max
47W
Output Current - Output 1
4A
Output Current - Output 2
1A
Output Current - Output 3
500mA
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (17-Dec-2014)
No. of Outputs
3Outputs
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
-12VDC
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
LCT43-E Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6