Print Page
TLP150N-99S24J
AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 150W @ 200LFM, 100 W, 85V AC to 264V AC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoTLP150N-99S24J
Order Code1643229
Product RangeTLP150 Series
Technical Datasheet
123 In Stock
Need more?
123 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,101.490 (CNY1,244.6837) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,101.49 (CNY1,244.68 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoTLP150N-99S24J
Order Code1643229
Product RangeTLP150 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Power Rating (Forced Cooling)150W @ 200LFM
Power Rating (Convection Cooling)100W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 124VDC
Output Current - Output 14.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeTLP150 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The TLP150N-99S24J is a 1-output 150W open-frame AC/DC Power Supply with adjustable and fixed output voltage. It offers overvoltage, overcurrent and short-circuit safety protections. Because of its low profile, it fits 1U applications.
- Integrated control and monitoring
- 12V Fan output
- 5V Standby output
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
150W @ 200LFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
TLP150 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
100W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
4.2A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26