Print Page
000-825-85-01
Relay Socket, DIN Rail, Panel, 8 Pins
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | CNY137.880 (CNY155.8044) |
5+ | CNY135.130 (CNY152.6969) |
10+ | CNY132.370 (CNY149.5781) |
20+ | CNY129.610 (CNY146.4593) |
50+ | CNY126.850 (CNY143.3405) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.88 (CNY155.80 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerATC
Manufacturer Part No000-825-85-01
Order Code4259596
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket Terminals-
No. of Pins8Pins
Current Rating-
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
000-825-85-01 is a socket and hold down bracket to be use in conjunction with the designated 8-pin panel socket with rear facing terminals.
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
8Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
-
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001