Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT24C512C-SSHD-T
Order Code2345591
Product Range512Kbit I2C Serial EEPROM
Technical Datasheet
21,616 In Stock
Need more?
21616 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.970 (CNY6.7461) |
| 25+ | CNY5.750 (CNY6.4975) |
| 100+ | CNY5.520 (CNY6.2376) |
| 4000+ | CNY5.430 (CNY6.1359) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.97 (CNY6.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT24C512C-SSHD-T
Order Code2345591
Product Range512Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density512Kbit
Memory Configuration64K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageWSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range512Kbit I2C Serial EEPROM
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AT24C512C-SSHD-T is an I²C compatible (two-wire) 512-Kbit (65,536 x 8) serial EEPROM. It provides 524,288 bits of serial electrically erasable and programmable read-only memory (EEPROM) organized as 65,536 words of 8 bits each. The device’s cascading feature allows up to eight devices to share a common two‑wire bus. The device is optimized for use in many industrial and commercial applications where low‑power and low‑voltage operations are essential.
- Internally organized as 65,536 x 8 (512K), schmitt triggers, filtered inputs for noise suppression
- Bidirectional data transfer protocol
- Write-protect pin for full array hardware data protection
- 128byte page write mode: partial page writes allowed
- Random and sequential read modes, self-timed write cycle within 5ms max (fast mode, VCC = 1.7-2.5V)
- Supply voltage range from 2.5 to 5.5V (VCC2)
- Write endurance is 1,000,000 write cycles min (TA = 25°C, VCC = 3.3V)
- Data retention is 100Years min (TA = 55°C)
- Input/output capacitance (SDA) is 8pF max (VI/O = 0V)
- SOIC package, industrial temperature range from -40 to 85°C
Technical Specifications
Memory Density
512Kbit
Interfaces
I2C
IC Case / Package
WSOIC
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Configuration
64K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
512Kbit I2C Serial EEPROM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001