Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT24C64D-SSHM-T
Order Code2345593
Product Range64Kbit I2C Serial EEPROM
Technical Datasheet
7,605 In Stock
Need more?
370 Next business day delivery available(Shanghai stock)
15 Delivery in 3-4 Business Days(Shanghai stock)
7220 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.710 (CNY5.3223) |
| 25+ | CNY4.150 (CNY4.6895) |
| 100+ | CNY3.490 (CNY3.9437) |
| 4000+ | CNY3.150 (CNY3.5595) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.71 (CNY5.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT24C64D-SSHM-T
Order Code2345593
Product Range64Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density64Kbit
Memory Configuration8K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range64Kbit I2C Serial EEPROM
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
AT24C64D-SSHM-T is a 65,536 bits of serial electrically erasable and programmable read-only memory (EEPROM) organized as 8,192 words of 8 bits each. The device’s cascading feature allows up to eight devices to share a common two‑wire bus. The device is optimized for use in many industrial applications where low‑power and low‑voltage operation are essential.
- Internally organized as 8,192 x 8 (64K), schmitt triggers, filtered inputs for noise suppression
- Bidirectional data transfer protocol, write-protect pin for full array hardware data protection
- Supply current is 3.0mA max (VCC = 5.0V, Write at 400KHz)
- Standby current is 1.0μA max (VCC = 1.7V, VIN = VCC or GND)
- 32-byte page write mode: partial page writes allowed
- Random and sequential read modes
- Write cycle time is 5ms max (VCC = 1.7V to 5.5V, fast mode)
- ESD protection <gt/> 4,000V, endurance is 1,000,000 write cycles max (TA = 25°C, VCC = 3.3V)
- Data retention is 100Years min (TA = 55°C)
- 8 pin SOIC package, industrial operating temperature range from -40 to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Memory Density
64Kbit
Interfaces
I2C
IC Case / Package
SOIC
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Configuration
8K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
64Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for AT24C64D-SSHM-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001