Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.180 (CNY49.9234) |
| 25+ | CNY43.710 (CNY49.3923) |
Product Information
Product Overview
The AT27C020-90PU is a 2097152-bit low-power high-performance one-time programmable Read-only Memory (OTP EPROM) IC organized as 256k by 8-bit. It requires only one 5V power supply in normal read mode operation. Any byte can be accessed in less than 55ns, eliminating the need for speed-reducing WAIT states on high-performance microprocessor systems. In read mode, the AT27C020 typically consumes 8mA. Standby mode supply current is typically less than 10μA. The AT27C020 is available in a choice of industry-standard, JEDEC approved, one-time programmable (OTP). All devices feature two-line control (CE, OE) to give designers the flexibility to prevent bus contention. With 256kB storage capability, the AT27C020 allows firmware to be stored reliably and to be accessed by the system without the delays of mass storage media. The AT27C020 has additional features to ensure high quality and efficient production use.
- 55ns Fast read access time
- Low-power CMOS operation - 100μA max standby
- 5V ±10% Supply
- High-reliability CMOS technology - 2000V ESD protection
- Rapid programming algorithm - 100μs/byte (typical)
- CMOS and TTL compatible inputs and outputs
- Integrated product identification code
- Industrial and automotive temperature ranges
Applications
Industrial, Automotive
Technical Specifications
2Mbit
32Pins
4.5V
Through Hole
85°C
-
256K x 8bit
DIP
5.5V
-40°C
-
No SVHC (25-Jun-2025)
Alternatives for AT27C020-90PU
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate