Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY691.530 (CNY781.4289) |
Product Information
Product Overview
The AT32UC3L-EK is a reference design and development system for the 32bit AVR AT32UC3L064 microcontroller. The kit is equipped with a rich set of peripherals that makes the AT32UC3L-EK a perfect evaluation platform. The AT32UC3L-EK offers three interfaces to power the board, from the USB VCP interface, from a battery (J3 connector on the bottom side of the board) or from an external source connected to the J2 header. As an evaluation kit, the board focus is towards Atmel QTouch and QMatrix support, and picoPower technology. As a development system, the board notably provides on board memory, a USB communication interface, an accelerometer, and the JTAG programming and debugging interface. The AT32UC3L-EK also features expansion headers, one of these is the wireless expansion header, which is the receptacle for one of the two RZ600 radio boards (not provided in the kit).
- Supports the AT32UC3L064 microcontroller
- USB / battery powered
- UC3B board controller / bootloader
- Sensors: QWheel + 5 QTouch buttons
- Easy access to all MCU pins
- One 3 axis accelerometer
- One serial data flash, 64Mbits
- Four LED's, one pushbutton, one reset pushbutton
- Wireless expansion connector for the RZ600 AT86RF231 radio board
Contents
One AVR Technical Library DVD, One AT32UC3L-EK customer letter, One AT32UC3L-EK Getting Started Guide, One AT32UC3L-EK evaluation kit, One mini-B plug to std-A plug ~1.5m USB cable, One 1.2V NiMh rechargeable battery.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Atmel
AT32UC3L
UC3L
Board
No SVHC (25-Jun-2025)
32bit
AVR
AT32UC3L064
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate