Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.760 (CNY6.5088) |
| 25+ | CNY5.310 (CNY6.0003) |
| 100+ | CNY4.720 (CNY5.3336) |
| 4500+ | CNY4.700 (CNY5.311) |
Product Information
Product Overview
Digital burst mode, charge-transfer sensor capable of detecting near-proximity or touch. It features a 'max on' setting which allows the key to re-calibrate to detect subsequent touches when faced with an obstruction for a prolonged period of time. The sensor projects a touch or proximity field to several centimetres through any dielectric including glass, plastic, stone, ceramic, and even most kinds of wood. It can turn small metal-bearing objects into intrinsic sensors, making them responsive to proximity or touch. It is designed specifically for human interfaces and includes all hardware and signal processing functions necessary to provide stable sensing under a wide variety of changing conditions. Only a single low-cost capacitor is required for operation.
- Patented spread-spectrum charge-transfer
- Increased moisture tolerance based on hardware design and firmware tuning
- Self-calibrating
- Noise filter signal processing
- Key sensitivity is settable by a capacitor
Applications
System Monitoring, Sensing & Instrumentation, Consumer Electronics
Technical Specifications
1 Wire
1 Wire
1.8V
SOT-23
-40°C
-
-
1Channels
SOT-23
5.5V
6Pins
85°C
AT42QT101x
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate