Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.770 (CNY6.5201) |
| 25+ | CNY5.320 (CNY6.0116) |
| 100+ | CNY4.720 (CNY5.3336) |
| 4500+ | CNY4.700 (CNY5.311) |
Product Information
Product Overview
The AT42QT1011 is a digital burst mode charge-transfer sensor that is capable of detecting near-proximity or touch, making it ideal for implementing touch controls. With the proper electrode and circuit design, the self contained digital IC will project a touch or proximity field to several centimetres through any dielectric like glass, plastic, stone, ceramic, and even most kinds of wood. It can also turn small metal-bearing objects into intrinsic sensors, making them responsive to proximity or touch. This capability, coupled with its ability to self-calibrate, can lead to entirely new product concepts.
- Configurable as either a single key or a proximity sensor
- Patented spread spectrum charge-transfer technology
- Key sensitivity can be set via a capacitor
- Heartbeat patented technology included
- Noise filtering
- Self-calibrating
Applications
Automotive, Sensing & Instrumentation, Signal Processing, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Wire
1 Wire
1.8V
SOT-23
-40°C
-
MSL 1 - Unlimited
1Channels
SOT-23
5.5V
6Pins
85°C
QTouch
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate