Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT89C51AC3-S3SUM
Order Code2318794
Product Range8051 Family AT89C51 Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT89C51AC3-S3SUM
Order Code2318794
Product Range8051 Family AT89C51 Series Microcontrollers
Technical Datasheet
Product Range8051 Family AT89C51 Series Microcontrollers
Device Core8051
Operating Frequency Max60MHz
Program Memory Size64KB
No. of Pins52Pins
IC Case / PackageLCC
No. of I/O's36I/O's
InterfacesUART
RAM Memory Size2KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesAT89C51
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AT89C51AC3-S3SUM is a high-performance 8-bit single-chip Flash Microcontroller. In X2 mode a maximum external clock rate of 20MHz reaches a 300ns cycle time. Besides the AT89C51AC3 provides 64kB of flash memory including In-system programming (ISP) and IAP, 2kB boot flash memory, 2kB EEPROM and 2048B ERAM.
- 80C51 Core architecture
- Boot code section with independent lock bits
- In-system programming by on-chip UART boot program and IAP capability
- Integrated power monitor (POR - PFD) to supervise internal power supply
- 14-sources 4-level Interrupts
- Three 16-bit timers/counters
- Full duplex UART compatible 80C51
- Five ports - 32 + 4 digital I/O lines
- Five-channel 16-bit PCA
- Double data pointer
- 21-bit Watchdog timer (7 Programmable bits)
- 10-bit resolution Analog-to-digital converter (ADC) with 8 multiplexed Inputs
- On-chip Emulation logic (Enhanced hook system)
- Power saving modes - Idle mode, Power-down mode
Applications
Industrial
Warnings
Primary attention is paid to the reduction of the electro-magnetic emission of AT89C51AC3.
Technical Specifications
Product Range
8051 Family AT89C51 Series Microcontrollers
Operating Frequency Max
60MHz
No. of Pins
52Pins
No. of I/O's
36I/O's
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
8051
Program Memory Size
64KB
IC Case / Package
LCC
Interfaces
UART
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT89C51
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006842