Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT89C51CC03UA-SLSUM
Order Code1095723
Product Range8051 Family AT89C51 Series Microcontrollers
Technical Datasheet
222 In Stock
Need more?
222 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.050 (CNY96.1065) |
| 25+ | CNY78.150 (CNY88.3095) |
| 100+ | CNY72.530 (CNY81.9589) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.05 (CNY96.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT89C51CC03UA-SLSUM
Order Code1095723
Product Range8051 Family AT89C51 Series Microcontrollers
Technical Datasheet
Product Range8051 Family AT89C51 Series Microcontrollers
Device Core8051
Operating Frequency Max60MHz
Program Memory Size64KB
No. of Pins44Pins
IC Case / PackageLCC
No. of I/O's36I/O's
InterfacesCAN, SPI, UART
RAM Memory Size2.25KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesAT89C51
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AT89C51CC03UA-SLSUM is a 8-bit Microcontroller dedicated to CAN network applications. In X2 mode a maximum external clock rate of 20MHz reaches a 300ns cycle time. Besides the full CAN controller AT89C51CC03 provides 64kB of flash memory including In-system programming (ISP), 2kB boot flash memory, 2kB EEPROM and 2048byte ERAM.
- 80C51 Core architecture
- 256byte of On-chip RAM
- 2kB of On-chip flash for bootloader
- Integrated power monitor (POR - PFD) to supervise internal power supply
- 14-sources 4-level Interrupts
- Three 16-bit timers/counters
- Full duplex UART compatible 80C51
- Five ports - 32 + 4 digital I/O lines
- Five-channel 16-bit PCA
- Double data pointer
- 21-bit Watchdog timer (7 Programmable -bits)
- 10-bit resolution Analog-to-digital converter (ADC) with 8 multiplexed Inputs
- Fully compliant with CAN Rev 2.0A and 2.0B
- Optimized structure for communication management (Via SFR)
- Time triggered communication
- Autobaud and listening mode
- Programmable automatic reply mode
- 1Mbps Maximum transfer rate at 8MHz crystal frequency in X2 mode
- Readable error counters
- Programmable link to on-chip timer for time stamping and network synchronization
- Independent baud rate prescaler
- Data, remote, error and overload frame handling
- On-chip Emulation logic (Enhanced hook system)
- Power saving modes - Idle mode, Power-down mode
Applications
Communications & Networking, Automation & Process Control
Technical Specifications
Product Range
8051 Family AT89C51 Series Microcontrollers
Operating Frequency Max
60MHz
No. of Pins
44Pins
No. of I/O's
36I/O's
RAM Memory Size
2.25KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
8051
Program Memory Size
64KB
IC Case / Package
LCC
Interfaces
CAN, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT89C51
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454