Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.680 (CNY18.8484) |
| 25+ | CNY15.290 (CNY17.2777) |
| 100+ | CNY13.900 (CNY15.707) |
| 160+ | CNY13.620 (CNY15.3906) |
Product Information
Product Overview
The AT89S52-24AU is a 8-bit low-power high-performance CMOS Microcontroller with 8kB of in-system programmable Flash memory. The device is manufactured using high-density non-volatile memory technology and is compatible with the industry-standard 80C51 instruction set and pinout. The on-chip Flash allows the program memory to be reprogrammed in-system or by a conventional non-volatile memory programmer. By combining a versatile 8-bit CPU with in-system programmable flash on a monolithic chip, the AT89S52 is a powerful microcontroller which provides a highly-flexible and cost-effective solution to many embedded control applications. The AT89S52 provides the following standard features, 8kB of flash, 256 bytes of RAM, 32 I/O lines, Watchdog timer, two data pointers, three 16-bit timer/counters, a six-vector two-level interrupt architecture, a full duplex serial port, on-chip oscillator and clock circuitry.
- Compatible with MCS®-51 products
- 8kB In-System Programmable (ISP) flash memory
- 10,000 write/erase cycles endurance
- Three-level program memory lock
- 256 x 8-bit Internal RAM
- 32 programmable I/O lines
- Three 16-bit timers/counters
- Eight interrupt sources
- Full duplex UART serial channel
- Low power idle and power down modes
- Interrupt recovery from power-down mode
- Watchdog timer
- Dual data pointer
- Power-off flag
- Fast programming time
- Flexible ISP programming (byte and page mode)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
8051 Family AT89S52 Series Microcontrollers
24MHz
44Pins
32I/O's
256Byte
-
5.5V
85°C
8051
-
No SVHC (25-Jun-2025)
8051
8KB
TQFP
SPI, UART
-
4V
-40°C
Surface Mount
AT89S52
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate