90 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY82.850 (CNY93.6205) |
25+ | CNY77.230 (CNY87.2699) |
100+ | CNY71.600 (CNY80.908) |
Product Information
Product Overview
The AT90USB1287-AU is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 128kB ISP flash memory with read-while-write capabilities, 4kB EEPROM, 8kB SRAM, 48 general purpose I/O lines, 32 general purpose working registers, real time counter, four flexible timer/counters with compare modes and PWM, USART, byte oriented 2-wire serial interface, USB 2.0 low-speed and full-speed On-The-Go (OTG) host/device, an 8-channel 10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, JTAG (IEEE 1149.1 compliant) interface for on-chip debugging and six software selectable power saving modes. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processor speed.
- Advanced RISC architecture - On-chip 2-cycle multiplier
- Non-volatile program and data memories
- JTAG (IEEE 1149.1 compliant) interface - Extensive on-chip debug support
- USB 2.0 full-speed/low-speed device and on-the-go module
- USB full-speed/low speed device module with interrupt on transfer completion
- USB OTG reduced host
- Peripheral features - Real time counter with separate oscillator
- Power-on reset (POR) and programmable brown-out detection
- Internal calibrated oscillator
- External and internal interrupt sources
- Six sleep modes - Idle, ADC noise reduction, power-save, power-down, standby and extended standby
Applications
Industrial
Technical Specifications
AT90 Family AT90USB Series Microcontrollers
16MHz
64Pins
48I/O's
8KB
10Bit
5.5V
85°C
8051
-
No SVHC (21-Jan-2025)
AVR
128KB
TQFP
I2C, SPI, UART, USART
8Channels
2.7V
-40°C
Surface Mount
AT90USB
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate