Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,594.940 (CNY1,802.2822) |
Product Information
Product Overview
AT91SAM7X-EK evaluation kits enable evaluation capabilities and code development of applications running on the AT91SAM7X microcontroller. The board is equipped with an AT91SAM7X256 100 pin LQFP package. SAM7X256 is a member of a series of highly integrated Flash microcontrollers based on the 32bit ARM RISC processor. It features 256Kbyte high speed Flash and 64Kbyte SRAM, a large set of peripherals, including an 802.3 Ethernet MAC and a CAN controller. A complete set of system functions minimizes the number of external components. The embedded Flash memory can be programmed in-system via the JTAG-ICE interface or via a parallel interface on a production programmer prior to mounting. Built in lock bits and a security bit protect the firmware from accidental overwrite and preserve its confidentiality.
- USB device port
- DBGU serial communication port
- RS232 serial communication port with RTS/CTS
- JTAG/ICE debug interface connector
- Serial CAN communication ports
- MII Ethernet 100-base TX with auto MDIX capability
- Buffered analogue input and PWM output
- DataFlash card slot
- Expansion connector
- One footprint for serial EEPROM (MN11)
Applications
Communications & Networking, Building Automation, Security, Industrial, Metering, Embedded Design & Development
Contents
Board, USB cable, RS232 cable, Ethernet cable, Universal input AC/DC power supply with US and EU plug adapter, DVD.
Warnings
The board must not be subjected to high electrostatic potentials. A grounding strap or similar protective device should be worn when handling the board. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Atmel
ARM
ARM7TDMI
Board, A/B-type USB Cable, RS232 Cable, Ethernet Cable, AC/DC Power Supply, DVD-ROM
No SVHC (25-Jun-2025)
32bit
ARM
0
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate